HIROSE ELECTRIC FX10A-168P-SV2(93)

Mezzanine Connector, With Guide, Header, 0.5 mm, 2 Rows, 168 Contacts, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Number of Pins168
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts168
Number of Positions168
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Contact Pitch500 µm
Height5.25 mm
Length49.1 mm
Mated Stacking Heights6 mm
Pitch500 µm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV2(93).

element14 APAC
Datasheet24 pages9 years ago
Datasheet20 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet24 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet20 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-168P-SV2(93).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-168P-SV2(93) provided by its distributors.

Mezzanine Connector, With Guide, Header, 0.5 mm, 2 Rows, 168 Contacts, Surface Mount
Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 168, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-168P-SV2(93)
CONN, STACKING, HEADER, 168POS, 0.5MM; Product Range: FunctionMax FX10 Series; No. of Contacts: 168Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-168P-SV2(93

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
MountSurface Mount
Number of Pins168
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts168
Number of Positions168
Number of Rows2
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Contact Pitch500 µm
Height5.25 mm
Length49.1 mm
Mated Stacking Heights6 mm
Pitch500 µm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV2(93).

element14 APAC
Datasheet24 pages9 years ago
Datasheet20 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet24 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet20 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant