HIROSE ELECTRIC FX10A-168P-SV2(85)

Connector Stacking Header 168 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
Number of Positions168
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height5.25 mm
Length49.1 mm
Mated Stacking Heights6 mm
Pitch500 µm
Stack Height5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV2(85).

Hirose SCT
Datasheet20 pages5 years ago
Sager Electronics
Datasheet24 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-168P-SV2(85).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-168P-SV2(85) provided by its distributors.

Connector Stacking Header 168 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount
Board to Board & Mezzanine Connectors 168P HEADER W/ POST SMT OIF-MSA-100GLH
Board-to-Board Connector (0.5-mm Pitch, 4 to 5-mm Height) - FX10 Series

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-168P-SV2(85

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
Number of Positions168
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height5.25 mm
Length49.1 mm
Mated Stacking Heights6 mm
Pitch500 µm
Stack Height5 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-168P-SV2(85).

Hirose SCT
Datasheet20 pages5 years ago
Sager Electronics
Datasheet24 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant