HIROSE ELECTRIC FX10A-140S/14-SV(71)

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Number of Pins140
Technical
Connector TypeReceptacle
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderReceptacle
Number of Contacts140
Number of Positions140
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height3.2 mm
Lead Pitch500 µm
Length49.1 mm
Mated Stacking Heights5 mm
Pitch500 µm
Stack Height4 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-140S/14-SV(71).

Sager Electronics
Datasheet24 pages8 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
TME
Datasheet20 pages5 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-2.58%

Alternate Parts

Price @ 1000
$ 4.423
$ 4.665
$ 4.665
Stock
3,127
214,832
214,832
Authorized Distributors
10
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Contacts
140
140
140
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX10A-140S/14-SV(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-140S/14-SV(71) provided by its distributors.

Board-to-Board Connector (0.5-mm Pitch, 4 - 5-mm Height) - FX10 Series (HIROSE ELECTRIC)
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
FX10 Series 140 Signal/14 Ground Contact 0.5 mm Pitch Stacking Receptacle
Conn Board to Board F 140Signal/14Ground POS 0.5mm Solder ST SMD Tray
Board to Board & Mezzanine Connectors REC 140P W/POST SMT
RECEPTACLE, 0.5MM, GUIDE, 140+14WAY
Mezzanine Conn, Rcpt, 0.5Mm, 140+14Way; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:154Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX10A-140S/14-SV(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-140S-14-SV-71
  • FX10A-140S/14-SV71
  • FX10A-140S14-SV71
  • FX10A140S/14SV71
  • FX10A140S14SV71

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Number of Pins140
Technical
Connector TypeReceptacle
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderReceptacle
Number of Contacts140
Number of Positions140
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height3.2 mm
Lead Pitch500 µm
Length49.1 mm
Mated Stacking Heights5 mm
Pitch500 µm
Stack Height4 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-140S/14-SV(71).

Sager Electronics
Datasheet24 pages8 years ago
Datasheet20 pages5 years ago
Datasheet1 page9 years ago
TME
Datasheet20 pages5 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages11 years ago
Farnell
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant