Fujitsu FTR-K2AK012T

Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (24x11x25)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Number of Pins4
Technical
Coil Current44.44 mA
Coil Resistance270 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption480 mW
Resistance270 Ω
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth11 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K2AK012T.

Electro Sonic
Datasheet7 pages6 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu FTR-K2AK012T.

Related Parts

Descriptions

Descriptions of Fujitsu FTR-K2AK012T provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (24x11x25)mm THT Power Relay
OEMs, CMs ONLY (NO BROKERS)
Plugin Power Relays ROHS
new, original packaged

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • Fujitsu Electronics America Inc
  • FUJISTU
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • FUJITSU TAKAMISAWA
  • Fujitsu Semiconductor
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Technical Specifications

Physical
Contact MaterialSilver
Number of Pins4
Technical
Coil Current44.44 mA
Coil Resistance270 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption480 mW
Resistance270 Ω
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth11 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K2AK012T.

Electro Sonic
Datasheet7 pages6 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant