TE Connectivity 1440002-8

Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (29.2x12.8x20.6)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power540 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)240 V
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Power Consumption540 mW
Relay TypeGeneral Purpose
Release Time8 ms
Schedule B8536490080
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Depth12.8 mm
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440002-8.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet2 pages19 years ago
TE Connectivity
Datasheet2 pages6 years ago
Technical Drawing2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet1 page16 years ago
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
-34.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1440002-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1440002-8 provided by its distributors.

Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (29.2x12.8x20.6)mm THT Power Relay
Power Relay, 12Vdc, Spst-No, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1440002-8
POWER RELAY, 12VDC, SPST-NO, 16A, THT; Available until stocks are exhausted
General Purpose 12VDC SPST-NO 16A Non Latching Plugin Power Relays ROHS
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 16 A, 24 V (DC), monostable, 1440002-8
OZ Series Power PCB Relay Wash Tight 1-Pole 12 VDC 270 Ohm 540 mW 1-Form A (NO) Silver Tin Oxide

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1440002-8..
  • OZ-SH-112LM1 294
  • OZ-SH-112LM1,294
  • OZ-SH-112LM1294

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.4 mA
Coil Power540 mW
Coil Resistance270 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)240 V
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time20 ms
PackagingBox
Power Consumption540 mW
Relay TypeGeneral Purpose
Release Time8 ms
Schedule B8536490080
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Depth12.8 mm
Height20.5994 mm
Length29.2 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440002-8.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet2 pages19 years ago
TE Connectivity
Datasheet2 pages6 years ago
Technical Drawing2 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet1 page16 years ago
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago