FTDI FT232RQ

Usb Interface Ics Usb to Serial Uart QFN-32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Bandwidth48 MHz
Data Rate3 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)3.3 V
Nominal Supply Current15 mA
Number of Drivers1
Number of Receivers1
PackagingCut Tape
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for FTDI FT232RQ.

Upverter
Datasheet29 pages18 years ago
element14 APAC
Datasheet47 pages9 years ago
Datasheet43 pages12 years ago
TME
Datasheet20 pages7 years ago
Datasheet43 pages13 years ago
Future Electronics
Datasheet40 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT232RQ.

Related Parts

Descriptions

Descriptions of FTDI FT232RQ provided by its distributors.

USB Interface ICs USB TO SERIAL UART QFN-32
Incorporating Clock Generator Output and FTDIChip-ID Security Dongle
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
USB-to-UART 1-CH 256Byte FIFO 5V 32-Pin QFN EP
French Electronic Distributor since 1988
IC, USB TO UART, SMD, QFN-32, 232; Supply Voltage Range:1.8V to 5.25V, 3.3V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (19-Dec-2011); Bandwidth:48MHz; Base Number:232; Bridge Type:USB - UART; IC Generic Number:232; Logic Function Number:232; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:5.25V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146033
  • FT232RQ.
  • FT232RQ..

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Bandwidth48 MHz
Data Rate3 Mbps
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)3.3 V
Nominal Supply Current15 mA
Number of Drivers1
Number of Receivers1
PackagingCut Tape
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for FTDI FT232RQ.

Upverter
Datasheet29 pages18 years ago
element14 APAC
Datasheet47 pages9 years ago
Datasheet43 pages12 years ago
TME
Datasheet20 pages7 years ago
Datasheet43 pages13 years ago
Future Electronics
Datasheet40 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant