Microchip USB3300-EZK

USB3300 Series 3 - 3.6 V Usb Host/otg Phy Ulpi Controller - QFN-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports1
Number of Transceivers1
Operating Supply Current54.7 mA
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Voltage5 V
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB3300-EZK.

LKR
Datasheet53 pages7 years ago
Factory Futures
Datasheet0 pages0 years ago
element14 APAC
Datasheet53 pages8 years ago
Microchip
Datasheet14 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet55 pages16 years ago
DigiKey
Datasheet49 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet55 pages0 years ago

Inventory History

3 month trend:
+7.65%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.32
$ 1.32
Stock
1,039,832
1,709,922
1,709,922
Authorized Distributors
13
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Interface
USB
USB
USB
Number of Ports
1
1
1
Data Rate
480 Mbps
480 Mbps
480 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip USB3300-EZK.

Related Parts

Descriptions

Descriptions of Microchip USB3300-EZK provided by its distributors.

USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface
Usb Host Ulpi Phy W/Otg, 480Mbps, Qfn-32; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Pins:32Pins; Data Rate:480Mbps; No. Of Ports:1 Port; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip USB3300-EZK
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...3.6 V Interfaces: USB Package: QFN-32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3300EZK

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceUSB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports1
Number of Transceivers1
Operating Supply Current54.7 mA
PackagingCut Tape
Schedule B8542310000
USB StandardUSB 2.0
Voltage5 V
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip USB3300-EZK.

LKR
Datasheet53 pages7 years ago
Factory Futures
Datasheet0 pages0 years ago
element14 APAC
Datasheet53 pages8 years ago
Microchip
Datasheet14 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet55 pages16 years ago
DigiKey
Datasheet49 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet55 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements