onsemi FSV10100V

Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current16.5 µA
Reverse Recovery Time22.94 ns
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV10100V.

onsemi
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSV10100V.

Related Parts

Descriptions

Descriptions of onsemi FSV10100V provided by its distributors.

Ultra low VF Diode Schottky Rectifier 100V 10A Surface Mount TO-277-3
DIODE SCHOTTKY 100V 10A TO277-3 / Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277 T/R
SCHOTTKY RECT, AEC-Q101, 100V, TO-277; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-277; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward S
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 670 / Reverse Current Max. uA = 60 / Peak Non-Repetitive Surge Current (Itsm) A = 180 / Capacitance pF = 796 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-277 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 40 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current10 A
Element ConfigurationSingle
Forward Current10 A
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current16.5 µA
Reverse Recovery Time22.94 ns
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV10100V.

onsemi
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago