onsemi FSV10120V

FSV Series Single 120 V 180 A Surface Mount Schottky Rectifier - TO-277A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current10 A
Capacitance608 pF
Element ConfigurationSingle
Forward Current10 A
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Min Operating Temperature-55 °C
Peak Reverse Current4 µA
Reverse Recovery Time16.7 ns
Reverse Voltage120 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV10120V.

onsemi
Datasheet6 pages5 years ago
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page10 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-67.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSV10120V.

Related Parts

Descriptions

Descriptions of onsemi FSV10120V provided by its distributors.

FSV Series Single 120 V 180 A Surface Mount Schottky Rectifier - TO-277A
Rectifier Diode Schottky 120V 10A 16.7ns 3-Pin(2+Tab) TO-277 T/R
10 A, 120 V Ultra-Low VF Schottky Rectifier
SCHOTTKY RECTIFIER, SINGLE, 120V, TO-277; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-277; No. of Pins: 3Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-277-3
MountSurface Mount
Weight113.6 mg
Technical
Average Rectified Current10 A
Capacitance608 pF
Element ConfigurationSingle
Forward Current10 A
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Min Operating Temperature-55 °C
Peak Reverse Current4 µA
Reverse Recovery Time16.7 ns
Reverse Voltage120 V
Schedule B8541100080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSV10120V.

onsemi
Datasheet6 pages5 years ago
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page10 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago