GeneSiC Semiconductor FST12030

30V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Through Hole
Number of Pins3
Technical
Average Rectified Current120 A
Contact Resistance20 mΩ
Forward Current120 A
GenderFemale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST12030.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST12030.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST12030 provided by its distributors.

30V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers 30V - 120A Schottky Rectifier
DIODE MOD SCHOT 30V 120A TO249AB
Schottky Rectifier, Comn Cthd, 30V, 120A, To-249Ab; Repetitive Peak Reverse Voltage:30V; Average Forward Current:120A; Forward Voltage Max:650Mv; Diode Module Configuration:1 Pair Common Cathode; Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST12030

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount, Through Hole
Number of Pins3
Technical
Average Rectified Current120 A
Contact Resistance20 mΩ
Forward Current120 A
GenderFemale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
Number of Contacts8
OrientationRight Angle
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST12030.

Master Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant