TE Connectivity FST-21A-20

Ribbon jumper 20 pin,1in.L,pit. 0.1in.3A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M5043 84 Buy Now »
USD
5.47 5.47 4.55 4.55 4.55
Allied Electronics
70288447 0 ··
USD
5.47 5.47 4.55 4.55 4.55
Farnell
1310354 960 Buy Now »
GBP
3.93 3.02 2.19 2.19 2.19
element14 APAC
1310354 795 Buy Now »
SGD
7.97 7.97 7.97 7.97 7.97
RS Components
6798182 244 Buy Now »
GBP
4.13 4.13 4.13 4.13 4.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FST-21A-20 Contact ··

Descriptions

Ribbon Cable, 20, 2.54 mm
Newark
Ribbon jumper 20 pin,1in.L,pit. 0.1in.3A
Allied Electronics
RIBBON CABLE, PTFE, 20WAY, 1
element14 APAC
RIBBON CABLE, PTFE, 20WAY, 1
Farnell
Ribbon jumper 20 pin 1in.L pit. 0.1in.3A
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Voltage Rating (AC) 300 V
Cable Length 25.4 mm
ELV Compliant Compliant
Conductor Material Copper
Wire Gauge 24 AWG
Number of Contacts 20
Voltage Rating (DC) 300 V
RoHS Compliant
Jacket Material PTFE (Polytetrafluoroethylene)
Current Rating 2 A
Pin Pitch 2.54 mm
Number of Conductors 20
Color Gray
Insulation Material Teflon

Documents

Farnell
Datasheet 1 page 6 years ago
Datasheet 4 pages 10 years ago
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 4 pages 4 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

TYCO FST-21A-20
TYCO ELECTRONICS FST-21A-20
TYC FST-21A-20
TE CONN FST-21A-20
TYCO ELECTRONICS CORPORATION FST-21A-20
TE CONNECTIVITY LTD FST-21A-20
TYCO ELEC FST-21A-20
TYCO ELECTRO FST-21A-20
TYCO ELECTRONICS CORP FST-21A-20
TYCO ELECTRONIC FST-21A-20
TYCO ELE FST-21A-20
TE CONNECT FST-21A-20
TYCO ELECT FST-21A-20
TE (Tyco) FST-21A-20
TE CONNECTIV FST-21A-20
TE CONNECTIVITY (TYCO) FST-21A-20
TYCO POWER SYSTEMS FST-21A-20
TE Connectivity / Circuit Prot FST-21A-20
TYCO ELECTRONICS HK LTD FST-21A-20
TE Connectivity / Circuit Protection FST-21A-20
TYCO INTERNATIONAL FST-21A-20
TE Connectivity Energy FST-21A-20
TE SENSOR SOLUTIONS FST-21A-20
TE Connectivity /CGS Brand FST-21A-20
TYCO ELECTRONICS LOGISTICS AG FST-21A-20
Tyco Electronics FST-21A-20
TE FST-21A-20
TE Connectivty FST-21A-20

Search for other parts like FST-21 »