TE Connectivity FST-21A-10

FFC Jumper Cable Polytetrafluoroethylene 10Conductors 24AWG 300VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FST-21A-10 76 Buy Now »
USD
1.88 1.88 1.88 1.88 1.88
Newark
31M5041 206 Buy Now »
USD
2.39 2.39 2.39 2.39 2.39
Mouser
571-FST-21A-10 331 Buy Now »
USD
1.88 1.63 1.49 1.20 1.20
Onlinecomponents.com
FST21A10 70 Buy Now »
USD
1.31 1.31 1.31 0.960 0.630
Master Electronics
FST21A10 61 ··
USD
1.31 1.31 1.31 0.960 0.630
A.E. Petsche
FST-21A-10 0 ··
USD
0.536 0.536 0.536 0.536 0.536
Allied Electronics
70288446 0 ··
USD
2.39 2.39 2.39 2.39 2.39
PEI Genesis
FST-21A-10 0 ··
Farnell
1310332 464 Buy Now »
GBP
1.37 1.34 1.29 1.23 1.23
element14 APAC
1310332 701 Buy Now »
SGD
2.81 2.43 2.23 1.79 1.79
Electro Sonic
FST21A10 70 Buy Now »
USD
1.39 1.39 1.39 1.02 0.668
RS Components
6796798 4,783 Buy Now »

Descriptions

RIBBON CABLE, PTFE, 10WAY, 25.4MM
element14 APAC
FLEXSTRIP Jumpers - Teflon 1 10 CONDUCTOR .100 Teflon
Mouser
Ribbon jumper 10 pin,1in.L,pit. 0.1in.3A
Allied Electronics
RIBBON CABLE, PTFE, 10WAY, 25.4MM
Farnell
Ribbon jumper 10 pin 1in.L pit. 0.1in.3A
RS Components
Ribbon Cable, 10, 2.54 mm
Newark
FFC Jumper Cable Polytetrafluoroethylene 10Conductors 24AWG 300VAC
A.E. Petsche

Technical Specifications

Insulation Material Teflon
Pin Pitch 2.54 mm
Number of Conductors 10
Voltage Rating (AC) 300 V
RoHS Compliant
Current Rating 2 A
REACH SVHC Compliance No SVHC
Cable Length 25.4 mm
Conductor Material Copper
Jacket Material PTFE (Polytetrafluoroethylene)
Color Gray
Wire Gauge 24 AWG
Number of Contacts 10
ELV Compliant Compliant

Documents

Farnell
Datasheet 4 pages 5 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 7 years ago
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago

Images

Alternate Names

TYCO FST-21A-10
TYCO ELECTRONICS FST-21A-10
TYC FST-21A-10
TE CONN FST-21A-10
TYCO ELECTRONICS CORPORATION FST-21A-10
TE CONNECTIVITY LTD FST-21A-10
TYCO ELEC FST-21A-10
TYCO ELECTRO FST-21A-10
TYCO ELECTRONICS CORP FST-21A-10
TYCO ELECTRONIC FST-21A-10
TYCO ELE FST-21A-10
TE CONNECT FST-21A-10
TYCO ELECT FST-21A-10
TE (Tyco) FST-21A-10
TE CONNECTIV FST-21A-10
TE CONNECTIVITY (TYCO) FST-21A-10
TYCO POWER SYSTEMS FST-21A-10
TE Connectivity / Circuit Prot FST-21A-10
TYCO ELECTRONICS HK LTD FST-21A-10
TE Connectivity / Circuit Protection FST-21A-10
TYCO INTERNATIONAL FST-21A-10
TE Connectivity Energy FST-21A-10
TE SENSOR SOLUTIONS FST-21A-10
TE Connectivity /CGS Brand FST-21A-10
TYCO ELECTRONICS LOGISTICS AG FST-21A-10
Tyco Electronics FST-21A-10
TE FST-21A-10
TE Connectivty FST-21A-10

Search for other parts like FST-21 »