Panduit FSD77-8-DSL2

Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMolded
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingTape & Reel
TerminationCrimp
Dimensions
Depth3 mm
Lead Length8 mm
Length15.2 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD77-8-DSL2.

Electro Sonic
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-33.03%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FSD77-8-DSL2.

Related Parts

Descriptions

Descriptions of Panduit FSD77-8-DSL2 provided by its distributors.

Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
Terminal, Wire Ferrule, 18Awg, Red; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Pin Length:8Mm; Insulator Colour:Red; Product Range:Fsd Series; Overall Length:14.5Mm; Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD77-8-DSL2
Insulated Ferrules On Strips, Single Wire, 18 American Wire Gauge (AWG) (1 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Red DIN End Sleeve. Polypropylene insulation housing available in DIN standard colors in strips of 50. Continuously molded design provides consistent placement of ferrules in tool to ensure fast, reliable terminations. Features a seamless barrel design to contain loose wire strands for superior terminations. Designed for use with the Semiautomatic Ferrule Crimping Tool CT-1000 for medium volume applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMolded
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolypropylene
MaterialCopper
Weight45.359237 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingTape & Reel
TerminationCrimp
Dimensions
Depth3 mm
Lead Length8 mm
Length15.2 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Panduit FSD77-8-DSL2.

Electro Sonic
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant