Molex 19070-0013

ea InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | Molex Incorporated 19070-0013
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth8.2 mm
Length22.8 mm
Stud SizeM4
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19070-0013.

Molex
Technical Drawing1 page13 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Jameco
Datasheet5 pages15 years ago
Verical
Datasheet1 page21 years ago

Inventory History

3 month trend:
-2.53%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.1
$ 0.1
Stock
227,501
68,147
68,147
Authorized Distributors
16
1
1
Gender
Female
-
-
Wire/Cable Gauge
18 AWG
-
-
Mount
-
-
-
Termination
Crimp
-
-
Insulation
Insulated
-
-
Orientation
Straight
-
-
Contact Plating
Tin
-
-
Contact Material
Copper
-
-
Color
Red
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19070-0013.

Related Parts

Descriptions

Descriptions of Molex 19070-0013 provided by its distributors.

ea InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | Molex Incorporated 19070-0013
Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Tin InsulKrimp™ Bag
Insulkrimp PVC Insulated RING TONGUE STUD 8 18-22 AWG
TERMINAL, RING TONGUE, #8, RED, 18AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Product Range: InsulKrimp 19070 Series; Insulator Colour: Red; Insulator Material: PVC (Polyvinylchloride); SVHC: No SVHC (15-Jan-2019); Stud Size - Imperial: 8"
Cross Referenced to MOLEX - Part MOL19070-0013
French Electronic Distributor since 1988
CONN RING CIRC 18-22AWG #8 CRIMP
TERM RING #8 18-22 TIN PVC BAG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700013
  • 19070-0013..
  • 190700013

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth8.2 mm
Length22.8 mm
Stud SizeM4
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19070-0013.

Molex
Technical Drawing1 page13 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Jameco
Datasheet5 pages15 years ago
Verical
Datasheet1 page21 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago