onsemi FQP27P06

Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)27 A
Current Rating-27 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time90 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.4 nF
Max Operating Temperature175 °C
Max Power Dissipation120 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Elements1
Power Dissipation120 W
Rds On Max70 mΩ
Resistance70 mΩ
Rise Time185 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time30 ns
Turn-On Delay Time18 ns
Voltage Rating (DC)-60 V
Dimensions
Height6.35 mm
Length6.35 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP27P06.

Jameco
Datasheet8 pages24 years ago
Fairchild Semiconductor
Datasheet8 pages24 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-90.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQP27P06.

Related Parts

Descriptions

Descriptions of onsemi FQP27P06 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
FAIRCHILD FQP27P06 / MOSFET P-CHAN 60V 27A TO220
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:60V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; Current Id Max:-27A; Current Temperature:25°C; Device Marking:FQP27P06; External Depth:29.03mm; External Length / Height:4.5mm; External Width:9.9mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:70mohm; Package / Case:TO-220; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:108A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP27P06.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)27 A
Current Rating-27 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time90 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.4 nF
Max Operating Temperature175 °C
Max Power Dissipation120 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Elements1
Power Dissipation120 W
Rds On Max70 mΩ
Resistance70 mΩ
Rise Time185 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time30 ns
Turn-On Delay Time18 ns
Voltage Rating (DC)-60 V
Dimensions
Height6.35 mm
Length6.35 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP27P06.

Jameco
Datasheet8 pages24 years ago
Fairchild Semiconductor
Datasheet8 pages24 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago