STMicroelectronics STP20NF06L

N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
STP20NF06L 564 Buy Now »
USD
0.472 0.437 0.401 0.401 0.401
Avnet
STP20NF06L 0 ··
USD
0.457 0.450 0.416 0.416 0.416
Verical 2
STP20NF06L 564 Buy Now »
USD
0.403 0.403 0.403
STP20NF06L 1,200 Buy Now »
USD
0.416 0.416
Newark
33R1269 389 Buy Now »
USD
0.739 0.625 0.440 0.342 0.316
Future Electronics
STP20NF06L 225 Buy Now »
USD
0.555 0.435 0.435
Digi-Key
497-4375-5-ND 0 ··
USD
0.489
Farnell
1752150 434 Buy Now »
GBP
0.573 0.573 0.418 0.243 0.223
element14 APAC
1752150 389 Buy Now »
SGD
1.21 1.01 0.685 0.685 0.685
Avnet Europe
STP20NF06L 24,050 Buy Now »
EUR
0.408 0.297 0.251
Avnet Asia
STP20NF06L 0 ··
USD
0.630 0.315
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200437460 564 Buy Now »
JPY
69.90 54.10 47.30 47.30
Quest
STP20NF06L 58 Buy Now »
USD
2.11 1.69 0.634 0.634 0.634
STLAA.com
STP20NF06L 2,640 ··
Ewing Components
STP20NF06L 39,688 Send RFQ »
SIE
STP20NF06L 4,700 ··
Abacus Technologies
STP20NF06L 2,281 ··
GreenTree Electronics
STP20NF06L 24,500 Send RFQ »
RS Components 2
7146784 190 Buy Now »
GBP
0.527 0.392 0.310 0.310
9208761 100 Buy Now »
GBP
0.222 0.222 0.222
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
STP20NF06L Contact ··
USD
0.813 0.813 0.813
Touchstone Systems
STP20NF06L Contact Send RFQ »
North Star Micro
STP20NF06L Contact ··
XS Micro
STP20NF06L Contact ··
SemiconductorPLUS
STP20NF06L Contact ··
TransparentC
STP20NF06L Contact ··

Descriptions

N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronics
MOSFET N CH 60V 20A TO-220; Transistor Polarity:N Channel; On State Resistance:60mohm; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; Case Style:TO-220; Cont Current Id:10A; Termination Type:Through Hole; Transistor Type:Power MOSFET; Typ Voltage Vds:60V; Typ Voltage Vgs th:3V; Voltage Vgs Rds on Measurement:10V
Farnell
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220 Tube
Avnet
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Japan
MOSFET N-CH 60V 20A TO-220 - STP20NF06L
iiiC
STP20NF06L Series N-Channel 60 V 0.07 Ohm STripFET II Power MosFet - TO-220
Future Electronics
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220 Tube
Verical
MOSFET N CH 60V 20A TO-220; Transistor Polarity:N Channel; On State Resistance:60mohm; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; Case Style:TO-220; Cont Current Id:10A; Termination Type:Through Hole; ;RoHS Compliant: Yes
Newark
Transistor MOSFET N-CH 60V 20A 3-Pin (3+Tab) TO-220 Tube
North Star Micro
MOSFET N-Channel 60V 20A TO220
RS Components
MOSFET N-CH 60V 20A TO-220
Digi-Key
MOSFET, N CH, 60V, 20A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:60V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:20A; Package / Case:TO-220; Power Dissipation Pd:60W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:18V; Voltage Vgs Rds on Measurement:10V
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Continuous Drain Current (Ids) 10 A
Power Dissipation 60 W
Drain to Source Voltage (Vds) 60 V
Case / Package / Footprint TO-220
Polarity N-Channel
Number of Pins 3
Lead-Free Status Lead Free
Voltage Rating (DC) 60 V
Packaging Tube
Drain to Source Resistance (on) (Rds) 70 mΩ
Lifecycle Status Active
Rise Time 30 ns
Current Rating 20 A
RoHS Compliant
Breakdown Voltage (Drain to Source) 60 V
Mounting Type Through Hole
Breakdown Voltage [Gate to Source] -18 V (min) - 18 V (max)

Documents

Digi-Key
Datasheet 16 pages 11 years ago
STMicroelectronics
Datasheet 16 pages 11 years ago
iiiC
Datasheet 16 pages 11 years ago
Onlinecomponents.com
Datasheet 16 pages 11 years ago

Images

Alternate Names

ST MICRO STP20NF06L
STM STP20NF06L
SGS STP20NF06L
SGS THOMSON STP20NF06L
INMOS STP20NF06L
SGS THOMPSON STP20NF06L
SESCOSEM STP20NF06L
STMICR STP20NF06L
ST8 STP20NF06L
STMICROE STP20NF06L
WAFERSCALE STP20NF06L
SGS-ATES STP20NF06L
ST/SGS STP20NF06L
ST MICROELECTRONICS SEMI STP20NF06L
THOMS STP20NF06L
ST MIC STP20NF06L
SGST STP20NF06L
STMICROELECTRON STP20NF06L
WAFERSCALE INTEGRATION INC STP20NF06L
SGS-Thomson Microelectronics STP20NF06L
STMICROELECT STP20NF06L
SGS THOMP STP20NF06L
SGS/ST STP20NF06L
FAROUDJA STP20NF06L
STMICROEL STP20NF06L
ST Microeletronics STP20NF06L

Search for other parts like STP20 »