Panasonic FPG-PP21

Expansion Unit, 2 Axis, 500KHZ Transistor Output Unit
$ 702.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FPG-PP21.

Newark

Datasheet28 pages10 years ago
Datasheet20 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

PanasonicAFP0RE32T
FP0R-E32T EXPANSION 16IN/16OUT, (P+N) SWITCHING/TRANSISTOR NPN, 4X10-PIN SOCKET BOARD (MIL
PanasonicAFP0RE32P
PLC EXPANSION MODULE, 16 INPUTS 16 TRANSISTOR OUTPUTS, FP0R SERIES SERIES
PanasonicAFPX-C30T
CONTROL UNIT, 100-240VAC, 4-AXIS, 16 DC INPUTS, 16 NPN OUT, 32K PROGRAM SZ, FP-X
PLC Controllers CP1L-E CPU 18 In 12 PNP Out DC Ethernet
PLC Controllers CP1L-E CPU 18 In 12 Out DC Ethernet
PLC Expansion Module Input Terminal 4 Input; 11 to 25 V dc 115 x 53.1 x 49.7 mm

Descriptions

Descriptions of Panasonic FPG-PP21 provided by its distributors.

EXPANSION UNIT, 2 AXIS, 500KHZ TRANSISTOR OUTPUT UNIT
PROGRAMMABLE LOGIC CONTROLLER; No. of Inputs:32; No. of Outputs:32; Supply Voltage:24V DC ;RoHS Compliant: Yes
MOTION CNTL MOD 32 DIGITAL 32 SS
FP SIGMA 2 AXIS MOTION EXP UNIT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America