Omron CP1L-EM30DR-D

Omron PLC CPU, CP1L-EM Series, for CP Series, Relay Output, Ethernet, 18 Inputs
$ 1,104.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-EM30DR-D.

RS (Formerly Allied Electronics)

Datasheet36 pages18 years ago
Datasheet13 pages12 years ago
Datasheet6 pages19 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-27.25%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
PLC Expansion Module Input Terminal 4 Input; 11 to 25 V dc 115 x 53.1 x 49.7 mm
PLC CPU, USB Networking Computer Interface, 10K steps Program Capacity, 18 Inputs, 12 Outputs
Crouzet88974164
CONTROLLER, PLC, SUP-V 24AC, 16 DIGITAL IN, 10 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88970162
Programmable Logic Controller 24VDC 26 I/O (16) 24VDC Digital Inputs USB

Descriptions

Descriptions of Omron CP1L-EM30DR-D provided by its distributors.

Omron PLC CPU, CP1L-EM Series, for CP Series, Relay Output, Ethernet, 18 Inputs
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2 x analog inputs, 10K steps program + 32K words data memory, 1 x Ethernet port
CPU UNIT, 18 I/P, 12 O/P, 24V, RELAY; No. of Inputs: 18Inputs; No. of Outputs: 12Outputs; Supply Voltage: 24V; Product Range: - 28AJ5594
751189 PNOZsigma Safety relay (standalone). Inputs: 1-channel wiring. Outputs: 3 N/O, 1 N/C (t = 0 - 300 s). UB 24 V DC, width: 17.5 mm, plug-in spring-loaded terminals. Contact block and timer for contact expansion in connection with safety-related control components, or sequence of a safety-related time function (delay-on energisation, delay-on de-energisation, pulsing). Varnished version.
Analogue Inputs = 2 / Digital Inputs = 18 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Relay / Number of Relay Outputs = 12 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 30 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LEM30DRD