TDK FK26X7R2A683K

Cap Ceramic 0.068uF 100V X7R 10% Radial 5mm 125°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch5 mm
Length5.5118 mm
Width3.5052 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.114
$ 0.114
Stock
20,059
1,671
1,671
Authorized Distributors
1
3
3
Capacitance
68 nF
-
-
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
-
-
Tolerance
10 %
-
-
Height
3.5 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK FK26X7R2A683K.

Related Parts

Descriptions

Descriptions of TDK FK26X7R2A683K provided by its distributors.

Cap Ceramic 0.068uF 100V X7R 10% Radial 5mm 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch5 mm
Length5.5118 mm
Width3.5052 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant