📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK FK24C0G2A332JN000

MLCC with Dipped Radial Lead, Capacitance=3.3nF, LxWxT: 4.5x5.5x2.5mm, Lead pitch: 5mm
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK24C0G2A332JN000.

TDK

Datasheet22 pages12 years ago

IHS

Inventory History

3 month trend:
-18.03%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.122
$ 0.122
Stock
19,123
10,147
10,147
Authorized Distributors
2
3
3
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 2 years ago)

Descriptions

Descriptions of TDK FK24C0G2A332JN000 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=3.3nF, LxWxT:4.5x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,100V,3.3Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK24C0G2A332JN000
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 100V 3300pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos