TDK FK20X7R1E106K

Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Tape and Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width7 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.215
$ 0.215
Stock
47
134,221
134,221
Authorized Distributors
1
1
1
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
4 mm
3.5 mm
3.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK20X7R1E106K.

Related Parts

Descriptions

Descriptions of TDK FK20X7R1E106K provided by its distributors.

Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Tape and Box
SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:106, Tol.:+/-10%
Halogenated Dipped Radial/Bulk Rohs Compliant: Yes |Tdk FK20X7R1E106K
IC CTRLR LITH BATT CHRGR SOT23-5

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width7 mm

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant