onsemi FJV42MTF

FJV42 Series 350 V 500 mA Surface Mount NPN High Voltage Transistor - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)350 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)350 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage350 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency50 MHz
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FJV42MTF.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages18 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FJV42MTF.

Related Parts

Descriptions

Descriptions of onsemi FJV42MTF provided by its distributors.

FJV42 Series 350 V 500 mA Surface Mount NPN High Voltage Transistor - SOT-23-3
Trans GP BJT NPN 350V 0.5A 350mW 3-Pin SOT-23 T/R
350V 350mW 500mA 25@1mA10V 50MHz NPN 500mV@20mA2mA -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 350V, 0.5A, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 350mW; DC Collector Current: 500mA; DC Current Gain hFE: 25hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)350 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)350 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage350 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency50 MHz
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi FJV42MTF.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages18 years ago
Technical Drawing1 page12 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago