HIROSE ELECTRIC FH40-80S-0.5SV(99)

Connector FFC/FPC Receptacle 80 Position 0.5mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions80
TerminationSolder
Voltage Rating50 V
Dimensions
Height5.8 mm
Length40.57 mm
Pitch508 µm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-80S-0.5SV(99).

Hirose SCT
Technical Drawing5 pages7 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-12.51%

Alternate Parts

Price @ 1000
$ 5.83
$ 3.759
$ 3.759
Stock
6,747
2,663
2,663
Authorized Distributors
6
5
5
Gender
-
Receptacle
Receptacle
Pitch
508 µm
-
-
Number of Positions
80
-
-
Termination
Solder
-
-
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Gold
Gold
Actuator Material
Liquid Crystal Polymer, Polymer
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH40-80S-0.5SV(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH40-80S-0.5SV(99) provided by its distributors.

Connector FFC/FPC Receptacle 80 Position 0.5mm Solder Straight Surface Mount
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 80 Positions
FFC & FPC Connectors 80POS 0.50MM SMD CON N FPC VERT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH40-80S-0.5SV(99

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions80
TerminationSolder
Voltage Rating50 V
Dimensions
Height5.8 mm
Length40.57 mm
Pitch508 µm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-80S-0.5SV(99).

Hirose SCT
Technical Drawing5 pages7 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant