HIROSE ELECTRIC FH39-33S-0.3SHW(10)

FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 33 Positions
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating200 mA
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions33
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH39-33S-0.3SHW(10).

TME
Datasheet8 pages8 years ago
Sager Electronics
Datasheet8 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH39-33S-0.3SHW(10).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH39-33S-0.3SHW(10) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 33 Positions
33 CONTACT(S) FEMALE RIGHT ANGLE FFC/FPC CONNECTOR SURFACE MOUNT
FFC & FPC Connectors FPC ZIF CONN 33 POS SMT HORZ MNT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating200 mA
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions33
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH39-33S-0.3SHW(10).

TME
Datasheet8 pages8 years ago
Sager Electronics
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant