HIROSE ELECTRIC FH36W-33S-0.3SHW(99)

FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 33 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions33
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch300 µm
Height1 mm
Length11.5 mm
Pitch304.8 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH36W-33S-0.3SHW(99).

TME
Datasheet12 pages5 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing7 pages8 years ago
Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet12 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH36W-33S-0.3SHW(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH36W-33S-0.3SHW(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 33 Positions
FFC & FPC Connectors 33POS 0.30MM R/A CON N FPC BOTTOM
0.3mm Pitch, 1.0 mm Height FPC ZIF Connectors, 0.2 A, -55 to 85 ℃, RoHS
Hirose SCT
CONNECTOR, FPC, RECEPTACLE, 33POS, 2ROW; Pitch Spacing: 0.3mm; No. of Contacts: 33Contacts; Gender: Receptacle; Product Range: FH36 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 2 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.2mm; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH36W-33S0.3SHW99

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions33
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch300 µm
Height1 mm
Length11.5 mm
Pitch304.8 µm
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH36W-33S-0.3SHW(99).

TME
Datasheet12 pages5 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing7 pages8 years ago
Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet12 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RoHSCompliant