HIROSE ELECTRIC FH34SRJ-24S-0.5SH(99)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 24 Positions
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins24
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height1 mm
Length14 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-24S-0.5SH(99).

Electro Sonic
Datasheet19 pages7 years ago
Upverter
Technical Drawing8 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet16 pages4 years ago
Sager Electronics
Datasheet8 pages6 years ago

Inventory History

3 month trend:
+7.19%

Alternate Parts

Price @ 1000
$ 1.695
$ 0.612
$ 0.612
Stock
87,034
118,563
118,563
Authorized Distributors
10
9
9
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
24
24
24
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH34SRJ-24S-0.5SH(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH34SRJ-24S-0.5SH(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 24 Positions
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm)"
Conn, R/A, Ffc/Fpc, 24Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:24Contacts; Gender:Receptacle; Product Range:Fh34; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH34SRJ-24S-0.5SH(99)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH34SRJ-24S-0.5SH99
  • FH34SRJ24S0.5SH99
  • FH34SRJ24S05SH99

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins24
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height1 mm
Length14 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-24S-0.5SH(99).

Electro Sonic
Datasheet19 pages7 years ago
Upverter
Technical Drawing8 pages6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet16 pages4 years ago
Sager Electronics
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant