📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FH34SRJ-20S-0.5SH(99)

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-20S-0.5SH(99).

IHS

Datasheet8 pages8 years ago

TME

Future Electronics

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
+10.22%

CAD Models

Download HIROSE ELECTRIC FH34SRJ-20S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 0.42
Stock
50,908
665,342
Authorized Distributors
6
6
Gender
-
-
Pitch
500 µm
500 µm
Number of Positions
20
20
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions10051922-2010EHLF
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH19C-20S-0.5SH(10)
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, R
HIROSE ELECTRICFH41-20S-0.5SH(05)
Conn FFC Connector SKT 20 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH34SRJ-20S-0.5SH(99) provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
Conn, R/A, Ffc/Fpc, 20Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Fh34; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Hirose/hrs FH34SRJ-20S-0.5SH(99)
FH34SRJ 0.5mm R/A SMT FPC connector, 20P
Surface Mount FFC/FPC ZIF Connector
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle
Headers and Edge Type Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH34SRJ-20S-0.5SH99
  • FH34SRJ20S0.5SH99