HIROSE ELECTRIC FH29DJ-90S-0.2SHW(99)

Connector FFC/FPC Receptacle 90 Position 0.2mm Solder Right Angle Surface Mount
Production

Price and Stock

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins90
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions90
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length19.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-90S-0.2SHW(99).

Hirose SCT
Technical Drawing6 pages8 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+50.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH29DJ-90S-0.2SHW(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH29DJ-90S-0.2SHW(99) provided by its distributors.

Connector FFC/FPC Receptacle 90 Position 0.2mm Solder Right Angle Surface Mount
FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 90 Positions
FFC & FPC Connectors .2mm Pitch 90 Ckt FP C w/Metal Fitting

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH29DJ90S02SHW(99

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins90
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions90
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length19.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-90S-0.2SHW(99).

Hirose SCT
Technical Drawing6 pages8 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant