Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Verical | 5051102091 | 6,000 | 3K | |||||||||
Arrow Electronics | 5051102091 | 3,374 | 1 | Cut Tape | ||||||||
Mouser | 538-505110-2091 | 19,001 | 1 | Tape & Reel | ||||||||
Avnet | 5051102091 | 36,000 | 18K | 14h | ||||||||
DigiKey | WM11287CT-ND | 18,333 | 1 | Cut Tape |
Download Molex 505110-2091 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
Descriptions of Molex 505110-2091 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: