📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FH19SC-15S-0.5SH(09)

Conn FFC/FPC Connector F 15 POS 0.5mm Solder RA SMD T/R
$ 0.794
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-15S-0.5SH(09).

IHS

Datasheet12 pages6 years ago

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-10.24%

CAD Models

Download HIROSE ELECTRIC FH19SC-15S-0.5SH(09) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.557
$ 0.557
Stock
92,905
51,548
51,548
Authorized Distributors
6
2
2
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
15
15
15
Number of Rows
-
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICFH19C-15S-0.5SH(10)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28-15S-0.5SH(10)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH19SC-15S-0.5SH(09) provided by its distributors.

Conn FFC/FPC Connector F 15 POS 0.5mm Solder RA SMD T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 15 Positions
FH19SC Series 15 Position 0.5 mm Pitch SMT Horizontal FPC/FFC Connector
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC & FPC Connectors 15P SMT HORIZONTAL . 5MM PITCH
CONN FFC BOTTOM 15POS 0.5MM R/A
CONN, FPC/FFC, RCPT, 15POS, 0.5MM, SMT; Pitch Spacing: 0.5mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: FH19SC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH19SC-15S0.5SH09
  • FH19SC15S0.5SH09