HIROSE ELECTRIC FH12A-40S-0.5SH

CONN FFC TOP 40POS 0.50MM R/A / 0.5mm and 1mm Pitch Connectors For FPC/FFC

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold, Nickel
Contact PlatingLead, Tin
Housing ColorBrown
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Height3.6 mm
Lead Pitch500 µm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12A-40S-0.5SH.

Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet19 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.465
$ 1.465
Stock
50,976
419,734
419,734
Authorized Distributors
0
12
12
Gender
-
Female
Female
Pitch
508 µm
500 µm
500 µm
Number of Positions
40
40
40
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Gold
Gold
Housing Material
Nylon
Polyamide
Polyamide
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze
Actuator Material
Polyphenylene
Polyphenylene
Polyphenylene
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH12A-40S-0.5SH.

Descriptions

Descriptions of HIROSE ELECTRIC FH12A-40S-0.5SH provided by its distributors.

CONN FFC TOP 40POS 0.50MM R/A / 0.5mm and 1mm Pitch Connectors For FPC/FFC
SOCKET 40WAY FFC R/A 0.5mm TOP CNT FLIP LOCK
CONN FFC TOP 40POS 0.50MM R/A
586-0557-8-00 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12A-40S-05SH
  • FH12A40S0.5SH
  • FH12A40S05SH

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold, Nickel
Contact PlatingLead, Tin
Housing ColorBrown
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Height3.6 mm
Lead Pitch500 µm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12A-40S-0.5SH.

Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant