📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FH12-18S-0.5SH(55)

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-18S-0.5SH(55).

IHS

Datasheet20 pages7 years ago

element14 APAC

Newark

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
+23.62%

CAD Models

Download HIROSE ELECTRIC FH12-18S-0.5SH(55) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.103
Stock
162,886
48,382
Authorized Distributors
6
2
Gender
-
-
Pitch
500 µm
508 µm
Number of Positions
18
18
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH12A-18S-0.5SH(55)
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12F-18S-0.5SH(55)
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-16S-0.5SH(55)
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH12-18S-0.5SH(55) provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose/hrs FH12-18S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 18 Positions
FH12 Series 18 Position 0.5 mm Pitch Single Row FPC/FFC ZIF Connector
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC Connector 0.5mm pitch 18 way
FFC & FPC Connectors 0.5MM 18 POS R/A BTT M SMT GLD
CONN FFC BOTTOM 18POS 0.50MM R/A
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
SOCKET FFC/FPC, ZIF, 0.5MM, 18WAY
0.5MM 18W FFC SMT R/A BOT CONT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-18S-0.5SH-55
  • FH12-18S-0.5SH/55
  • FH12-18S-0.5SH55
  • FH12-18S0.5SH(55)
  • FH12-18S0.5SH55