onsemi FDV304P

Transistor MOSFET P-Ch. -0, 46A/-25V SOT23 FDV 304 P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)460 mA
Current46 A
Current Rating-460 mA
Drain to Source Breakdown Voltage-25 V
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)-25 V
Dual Supply Voltage-25 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)-8 V
Input Capacitance63 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs-860 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max1.1 Ω
Resistance1.5 Ω
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-860 mV
Turn-Off Delay Time55 ns
Turn-On Delay Time6 ns
Voltage25 V
Voltage Rating (DC)-25 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV304P.

Farnell
Datasheet4 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages26 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages17 years ago
iiiC
Datasheet4 pages26 years ago
SOS electronic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDV304P.

Related Parts

Descriptions

Descriptions of onsemi FDV304P provided by its distributors.

Transistor MOSFET P-Ch. -0,46A/-25V SOT23 FDV 304 P
Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R
ON SEMICONDUCTOR - FDV304P - Power MOSFET, P Channel, 25 V, 460 mA, 1.22 ohm, SOT-23, Surface Mount
DIGITAL FET, P-CHANNEL Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel enhancement mode field effect transistors is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions. This device is designed especially for application in battery power applications such as notebook computers and cellular phones. This device has excellent on-state resistance even at gate drive voltages as low as 2.5 volts.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -460 / Drain-Source Voltage (Vds) V = -25 / ON Resistance (Rds(on)) Ohm = 1.5 / Gate-Source Voltage V = -8 / Fall Time ns = 35 / Rise Time ns = 8 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 350
MOSFET, P, -25V, -0.46, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-460mA; Drain Source Voltage Vds:-25V; On Resistance Rds(on):1.22ohm; Rds(on) Test Voltage Vgs:2.7V; Threshold Voltage Vgs:-860mV; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Current Temperature:25°C; ESD HBM:6kV; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:500mA; SMD Marking:304P; Tape Width:8mm; Voltage Vds Typ:-25V; Voltage Vgs Max:-860mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDV 304 P
  • FDV304P.
  • FDV304P..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)460 mA
Current46 A
Current Rating-460 mA
Drain to Source Breakdown Voltage-25 V
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)-25 V
Dual Supply Voltage-25 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)-8 V
Input Capacitance63 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs-860 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max1.1 Ω
Resistance1.5 Ω
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-860 mV
Turn-Off Delay Time55 ns
Turn-On Delay Time6 ns
Voltage25 V
Voltage Rating (DC)-25 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV304P.

Farnell
Datasheet4 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet5 pages26 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages17 years ago
iiiC
Datasheet4 pages26 years ago
SOS electronic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago