onsemi FDV303N

Transistor, digital FET, N-channel, MOSFET, 25V, 0.68A, 0.35W, SOT-23 | ON Semiconductor FDV303N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)680 mA
Current12 A
Current Rating680 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance450 mΩ
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationSingle
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max450 mΩ
Resistance450 mΩ
Rise Time8.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage800 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time3 ns
Voltage20 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV303N.

Upverter
Datasheet5 pages26 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages26 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-72.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDV303N.

Related Parts

Descriptions

Descriptions of onsemi FDV303N provided by its distributors.

Transistor, digital FET, N-channel, MOSFET, 25V, 0.68A, 0.35W, SOT-23 | ON Semiconductor FDV303N
Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R
N-Channel 25 V 0.45 Ohm Surface Mount Digital FET - SOT-23-3
MOSFET, N DIGITAL SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 680mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: 2.7V; Threshold Voltage Vgs: -; Power Dissip
DIGITAL FET, N-CHANNEL Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 680 / Drain-Source Voltage (Vds) V = 25 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 8 / Fall Time ns = 13 / Rise Time ns = 8.5 / Turn-OFF Delay Time ns = 17 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 350
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions. This device is designed especially for application in battery circuits using either one lithium or three cadmium or NMH cells. It can be used as an inverter or for high-efficiency miniature discrete DC/DC conversion in compact portable electronic devices like cellular phones and pagers. This device has excellent on-state resistance even at gate drive voltages as low as 2.5 volts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDV303N.
  • FDV303N..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)680 mA
Current12 A
Current Rating680 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance450 mΩ
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationSingle
Fall Time8.5 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max450 mΩ
Resistance450 mΩ
Rise Time8.5 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage800 mV
Turn-Off Delay Time17 ns
Turn-On Delay Time3 ns
Voltage20 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV303N.

Upverter
Datasheet5 pages26 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages26 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago