onsemi FDS5351

N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)6.1 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance26.5 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.31 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max35 mΩ
Resistance35 MΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time8 ns
Dimensions
Height1.57 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS5351.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS5351.

Related Parts

Descriptions

Descriptions of onsemi FDS5351 provided by its distributors.

N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
N-Channel 60 V 35 mOhm SMT PowerTrench Mosfet SOIC-8
Trans MOSFET N-CH 60V 6.1A 8-Pin SOIC N T/R - Tape and Reel
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)6.1 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance26.5 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.31 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max35 mΩ
Resistance35 MΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time21 ns
Turn-On Delay Time8 ns
Dimensions
Height1.57 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS5351.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago