onsemi FDP2532

Transistor, N-channel, PowerTrench MOSFET, 150V, 79A, 16mOhm, TO-220 | ON Semiconductor FDP2532
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)79 A
Current Rating79 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.87 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation310 W
Rds On Max16 mΩ
Recovery Time105 ns
Resistance16 MΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time16 ns
Voltage Rating (DC)150 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDP2532.

Fairchild Semiconductor
Datasheet11 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
TME
Datasheet13 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet15 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages1 year ago
Technical Drawing1 page4 years ago
Farnell
Datasheet14 pages21 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
iiiC
Datasheet11 pages21 years ago

Inventory History

3 month trend:
+29.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDP2532.

Related Parts

Descriptions

Descriptions of onsemi FDP2532 provided by its distributors.

Transistor, N-channel, PowerTrench MOSFET, 150V, 79A, 16mOhm, TO-220 | ON Semiconductor FDP2532
Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
N-Channel 150 V 16 mO Flange Mount PowerTrench Mosfet - TO-220AB
N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ
Trans MOSFET N-CH 150V 8A 3-Pin (3+Tab) TO-220AB Tube
150 V, 79 A, 16 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:79A; Drain Source Voltage Vds:150V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:79A; Package / Case:TO-220AB; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:430A; SMD Marking:FDP2532; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP2532.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)79 A
Current Rating79 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time17 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.87 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation310 W
Rds On Max16 mΩ
Recovery Time105 ns
Resistance16 MΩ
Rise Time30 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time39 ns
Turn-On Delay Time16 ns
Voltage Rating (DC)150 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDP2532.

Fairchild Semiconductor
Datasheet11 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
TME
Datasheet13 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet15 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages1 year ago
Technical Drawing1 page4 years ago
Farnell
Datasheet14 pages21 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
iiiC
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago