Infineon IRFB4228PBF

150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)83 A
Current Rating-83 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance4.53 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation330 W
Min Operating Temperature-40 °C
Nominal Vgs30 V
Number of Channels1
Number of Elements1
On-State Resistance15 mΩ
Package Quantity1000
Power Dissipation330 W
Rds On Max15 mΩ
Recovery Time110 ns
Resistance15 MΩ
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage3 V
Turn-Off Delay Time24 ns
Turn-On Delay Time18 ns
Voltage Rating (DC)-150 V
Dimensions
Height16.51 mm
Length10.6426 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4228PBF.

Farnell
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFB4228PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFB4228PBF provided by its distributors.

150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 150 V 15 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220AB - Rail/Tube
MOSFET, 150V, 83A, 15 MOHM, 72 NC QG, TO-220AB
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220 Polarity: N Power dissipation: 330 W
PDP SWITCH Power Field-Effect Transistor, 83A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 150V, 83A, TO220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 33A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 330W; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4228; Current Id Max: 83A; Driver Case Style: TO-220AB; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +175°C; Output Resistance: 0.012ohm; Termination Type: Through Hole; Transistor Type: Power MOSFET; Voltage Vds Typ: 150V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 5V; Voltage Vgs th Min: 3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4228PBF.
  • IRFB4228PBF..
  • SP001575554

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)83 A
Current Rating-83 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Input Capacitance4.53 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation330 W
Min Operating Temperature-40 °C
Nominal Vgs30 V
Number of Channels1
Number of Elements1
On-State Resistance15 mΩ
Package Quantity1000
Power Dissipation330 W
Rds On Max15 mΩ
Recovery Time110 ns
Resistance15 MΩ
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage3 V
Turn-Off Delay Time24 ns
Turn-On Delay Time18 ns
Voltage Rating (DC)-150 V
Dimensions
Height16.51 mm
Length10.6426 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFB4228PBF.

Farnell
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago