onsemi FDH5500

Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.565 nF
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Power Dissipation375 W
Rds On Max7 mΩ
Rise Time102 ns
Turn-Off Delay Time34 ns
Turn-On Delay Time13.7 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDH5500.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDH5500.

Related Parts

Descriptions

Descriptions of onsemi FDH5500 provided by its distributors.

Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
Unclassified Tape & Reel (TR) 0201 ±1% ±200ppm/℃
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.565 nF
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Power Dissipation375 W
Rds On Max7 mΩ
Rise Time102 ns
Turn-Off Delay Time34 ns
Turn-On Delay Time13.7 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDH5500.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago