📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier FCP1210H223G-G2

Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP1210H223G-G2.

Newark

Datasheet8 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.567
$ 0.592
Stock
11,682
7,096
Authorized Distributors
6
4
Capacitance
22 nF
22 nF
Dielectric
PPS
PPS
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
2 %
Termination
Solder
SMD/SMT
Height - Seated (Max)
1.7018 mm
1.4986 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECH-U1H223GX5
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210
PanasonicECH-U1H223GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210

Descriptions

Descriptions of Cornell Dubilier FCP1210H223G-G2 provided by its distributors.

Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.022uF, Surface Mount, 1210
FCP FILM CAPACITOR 1210 (3225Metric) Film Capacitor 0.126Lx0.098W 3.20mmx2.50mm ±2% 0.022muF 50V
CAP FILM 0.022UF 2% 50VDC 1210
Film SMD Capacitors .022uF 50V 2%
Capacitor Pps Film 0.022Uf, 50V, 10%, 1210, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1210 [3225 Metric]; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):50V Rohs Compliant: Yes |Cornell Dubilier FCP1210H223G-G2

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL DUBILIER KNOWLES
  • CDE
  • Illinois Capacitor