📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Essentra FCLC

Cable Clamp; Flat Loop; Natural; 2.5 in Max Wide
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FCLC.

Future Electronics

Datasheet1 page22 years ago
Datasheet1 page11 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+27.95%

Related Parts

PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitPLT2S-M
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 natural bulk package.

Descriptions

Descriptions of Essentra FCLC provided by its distributors.

CABLE CLAMP; FLAT LOOP; NATURAL; 2.5 IN MAX WIDE
Cable Management, Flat Nylon 6/6 Natural
ClampFlatLoopNatural2.5 in Max
Cable Fastener; Cable Clamp/Clip Type:Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:76.2Mm; External Width:6.4Mm; Height:- Rohs Compliant: Yes |Essentra Components FCLC

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components