Try the Octopart BOM Tool! Ad
octopart.com

Panduit PLT2S-M

Natural Nylon Locking Cable Tie Cable Tie, 188mm x 4.8 mm, PLT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PLT2S-M 2,851,000 Buy Now »
USD
0.031 0.028
Digi-Key
298-1031-ND 13,000 Buy Now »
USD
0.070 0.058
Arrow
PLT2S-M 456,177 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Verical 3
PLT2S-M 456,177 Buy Now »
USD
0.030 0.030
PLT2S-M 38,000 Buy Now »
USD
0.046
PLT2S-M 2,000 Buy Now »
USD
0.122 0.122
Newark 2
24M6068 12 Buy Now »
USD
61.53 61.53 53.90 41.87 41.87
78F538 54 Buy Now »
USD
69.60 69.60 69.60 69.60 69.60
Chip One Stop Japan 2
C1S600800202307 12 Buy Now »
USD
42.70 32.10 32.10 32.10 32.10
C1S600800218441 456,177 Buy Now »
CNY
0.348 0.335 0.237
Zoro
G5142986 Yes ··
USD
62.33 62.33 62.33 62.33 62.33
Heilind Electronics
PANPLT2S-M 1,649,366 Buy Now »
USD
0.041 0.041 0.041 0.041 0.036
TTI
PLT2S-M 83,300 Buy Now »
USD
0.044 0.044
Mouser
644-PLT2S-M 76,781 Buy Now »
USD
0.150 0.150 0.127 0.074 0.056
Allied Electronics
70045077 31 Buy Now »
USD
64.13 56.00 56.00 56.00 56.00
Chip One Stop Global 2
C1S600800202307 12 Buy Now »
USD
42.70 32.10 32.10 32.10 32.10
C1S600800218441 456,177 Buy Now »
USD
0.048 0.048 0.036
Onlinecomponents.com
PLT2SM 20,750 Buy Now »
USD
0.080 0.080 0.067 0.054 0.060
Heilind Asia
PANPLT2S-M 131,983 Buy Now »
USD
0.049 0.049 0.049 0.049 0.047
Sager Electronics
PLT2S-M 67,000 Buy Now »
USD
0.037 0.033
Simcona Electronics
PUPLT2S-M 27,000 Buy Now »
USD
39.50 39.50
Master Electronics
PLT2SM 18,260 ··
USD
0.080 0.080 0.067 0.054 0.060
Electro Enterprises
PLT2S-M 4,972 ··
USD
0.399 0.399 0.399 0.133 0.114
Steven Engineering
PLT2S-M 4,000 Buy Now »
USD
0.058 0.058 0.058 0.058 0.058
Components Center
PLT2S-M 3,203 Buy Now »
USD
0.080 0.080 0.061 0.061 0.061
A.E. Petsche
CTGAAH PLT2SM 2,000 Buy Now »
USD
0.122 0.122 0.122 0.122 0.122
Area51-Authorized
PLT2S-M 1,000 ··
USD
0.055 0.055 0.055 0.055 0.055
Peerless Electronic Supplies
PLT2S-M Yes ··
USD
0.070 0.070 0.070 0.070 0.070
Raptor Supplies
GR0164060 Yes ··
GBP
173.82 173.82 173.82 173.82 173.82
Future Electronics
PLT2S-M 0 ··
USD
0.068 0.062
Interstate Connecting Components
PLT2S-M 1,649,366 Buy Now »
Electronic Supply
PLT2S-M 41,000 Send RFQ »
Grainger
21F276 Yes ··
USD
228.75 228.75 228.75 228.75 228.75
Bisco
PLT2S-M 23,092 Buy Now »
DB Roberts
PLT2S-M 9,708 Buy Now »
Dalis Electronics
PLT2S-M 3,203 ··
Fuses Unlimited
PLT2S-M 0 ··
PEI Genesis
PLT2S-M 0 ··
Relay Specialties
PLT2S-M 7 Buy Now »
Electro Sonic
PLT2SM 9,000 Buy Now »
USD
0.033 0.033 0.030 0.028 0.026
Distrelec
PLT2S-M 12 Buy Now »
EUR
66.10 62.70 59.40 59.40 59.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
PLT2S-M 6,000 ··
C Plus Electronics
PLT2S-M Yes ··
STLAA.com
PLT2S-M ··
GreenTree Electronics
PLT2S-M 960 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PLT2S-M Contact ··
XS Micro
PLT2S-M Contact ··

Descriptions

Cable Ties Nylon 6/6 Natural
Sager Electronics
PANDUIT PLT2S-M Cable Tie, Standard, 7.4 in., Ntrl, PK1000. More details: Cable Tie, Length 7.4 In., Width 0.19 In., Thickness 0.052 In., Tensile Strength 50 lb., Max. Bundle Dia. 1.88 In., Color Natural, Material Nylon 6.6, UL Type 2, Temp. Range 185 Degrees F, Design Standard Cross Section, Tool Code E, Standards UL Listed, CSA Certified, CE, RoHS Complaint, Package Quantity 1000
Zoro
TIE 1.88" LOCK STD
PEI Genesis
CABLE TIE, NAT, 188X4.8MM, PK1000; Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:222N/mm²; Cable Bundle Diameter Min:48mm; Cable Bundle Diameter Max:1.5mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:48mm; Cable Diameter Min:1.5mm; Colour:Natural; External Length / Height:188mm; External Width:4.8mm; Material:Nylon 6.6; Tensile Strength N/mm²:222N/mm²
element14 APAC
PANDUIT CABLE TIE,STANDARD,NYLON,NATURAL
Electro Sonic
Cable Tie 7.4 Inch Natural - Pack of 1000 - GR0164060
Raptor Supplies
Cable Tie 7.4L (188mm) Standard Nylo
Interstate Connecting Components
Cable Tie, 7.4"L (188mm), Standard, Nylo
Heilind Asia
Cable Tie, 7.4L 188mm, Standard, Nylo
Master Electronics
Cable Tie 7.4L (188mm) Standard Nylo
Heilind Electronics
Natural Nylon 7.4 " Long Standard Cross Section Cable Tie
Future Electronics
CABLE TIE STD 50LB 7.4"
Digi-Key
PANDUIT 1.88" DIA LOCKING TIES
Peerless Electronic Supplies
Cable Ties Nylon 6.6 Natural Bulk
Chip One Stop Japan
Cable tie [Panduit] PLT2S-M Cable tie 74983540785
Distrelec
Cable Tie, 7.4"L (188mm), Standard, Nylo
DB Roberts
Cable Ties; Cable Tie Length:7.4"; Cable Tie Width:0.19"; Tensile Strength:50lb; Cable Bundle Diameter Max:1.88"; Approval Bodies:UL; Length:7.4"; Pack Quantity:1000 ;RoHS Compliant: Yes
Newark
Cable Accessories Locking Cable Tie Nylon 6.6 Natural Bulk
Avnet
Cable Ties Nylon 6/6 Natural
A.E. Petsche
Panduit Cable Tie, 7.4 In, natural, pk 1000 Plt2s-m 21f276. More details: Cable Tie, length 7.4 In., width 0.19 In., thickness 0.052 In., tensile Strength 50 Lb., max. Bundle Dia. 1.88 In., color Natural, material Nylon 6.6, temp. Range 185 Degrees F, design Standard Cross Section, tool Code Gts, Gtsl, Gs2b, Gth, Gs4h, Pts, Pth, Ppts, Sts2, Sth2, standards Ul Listed, Csa Certified, Ce, Rohs Complaint, package Quantity 1000
Grainger
Cable Tie, 8.0"L (203mm), Miniature, Heat Stabilized, Black
Relay Specialties
CABLE TIE STD 50LB 7.4"
North Star Micro
Cable Tie, 7.4", Standard cross section. One-piece locking wedge for consistent performance and reliability. Low thread force and high loop tensile strength.
Simcona Electronics
Cable Ties LOCKING 7.4 NYL 6/6
Mouser
Natural Nylon Locking Cable Tie Cable Tie, 188mm x 4.8 mm, PLT
Allied Electronics
CABLE TIE, NAT, 188X4.8MM, PK1000; External Length / Height:188mm; Width, Cable Tie:4.8mm; Material:Nylon 6.6; Tensile Strength:222N/mm²; Min Cable Diameter:1.5mm; Max Cable Diameter:48mm; Accessory Type:Cable Tie; Colour:Natural; Pack Size:1000; Width, External:4.8mm
Farnell
NATURAL STANDARD CROSS SECTION 1000 PER PACKAGE
Steven Engineering
Cable Ties Nylon 6.6 Natural Bulk
Chip One Stop Global
Cable Ties Nylon 6/6 Natural
Verical
Electrical Connector Cylindrical
Electro Enterprises

Technical Specifications

Size-Length 187.96 mm
Packaging Bag
Color Natural
Size-Height 188 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Material Nylon
Lead-Free Status Lead Free
Size-Width 4.826 mm

Documents

Gopher Electronics
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 13 years ago
Arrow
Datasheet 192 pages 12 years ago
Herman ProAV
Datasheet 12 pages 15 years ago
Relay Specialties
Datasheet 1 page 14 years ago
Newark
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 13 years ago
Datasheet 192 pages 12 years ago

Images

Alternate Names

PAND PLT2S-M
PANDUIT CORP PLT2S-M
PANDUI PLT2S-M
PANDUIT CORPORATION PLT2S-M
PNDUIT PLT2S-M
PANDUIT LTD PLT2S-M
pandu PLT2S-M
Panduit Sales Corp PLT2S-M
PANDVIT PLT2S-M
PNDT PLT2S-M
PANDUIT ELECTRONICS GROUP PLT2S-M
PANDIUT PLT2S-M
PANDUIY PLT2S-M
PANDUIT GMBH PLT2S-M
Panduit Europe PLT2S-M
PANDUIT CORP (VA) PLT2S-M
PANDUIT/BRADY PLT2S-M
PANDIT PLT2S-M
PANDUIT HOUSING PLT2S-M
Panduit Europe Ltd PLT2S-M
PAD PLT2S-M
PANDUIT CORPORATION ACCT #021930 PLT2S-M
ITW PANCON/PANDUIT PLT2S-M
PANDUIT SALES CORPORATION PLT2S-M
Panduit - Corporate HQ PLT2S-M

Search for other parts like PLT2 »