Amphenol Communications Solutions FCE17E09SA450

Connector D-SUB RCPT 9POS R/A SOLDER | Amphenol Commercial (Amphenol CS) FCE17E09SA450
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Capacitance1 nF
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
InsulationInsulated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth18.64 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions FCE17E09SA450.

Electro Sonic
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Datasheet1 page7 years ago
Factory Futures
Datasheet1 page13 years ago
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions FCE17E09SA450.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions FCE17E09SA450 provided by its distributors.

Connector D-SUB RCPT 9POS R/A SOLDER | Amphenol Commercial (Amphenol CS) FCE17E09SA450
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 1000pF
D Sub Connector, Filtered, Receptacle, FCE17 Series, 9 Contacts, DE, Solder
Conn Filtered D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Filtered D Sub Conn, De, Rcpt, 1000Pf; Product Range:Fce17 Series; D Sub Shell Size:De; Gender:Receptacle; No. Of Contacts:9Contacts; Capacitance:1000Pf; Connector Body Material:Steel Body; Contact Termination Type:Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions FCE17-E09SA-450

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-E09SA-450

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Capacitance1 nF
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
InsulationInsulated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth18.64 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions FCE17E09SA450.

Electro Sonic
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Datasheet1 page7 years ago
Factory Futures
Datasheet1 page13 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant