TE Connectivity 1-5747150-4

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.55 mm
Height12.54 mm
Hole Diameter3.048 mm
Lead Length3.175 mm
Length30.89 mm
PCB Thickness2.36 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5747150-4.

Newark
Datasheet14 pages12 years ago
Upverter
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Datasheet12 pages25 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet66 pages12 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+11.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-5747150-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-5747150-4 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
Receptacle, D-Sub; Receptacle; 9; Front Metal; Phosphor Bronze; Thermoplastic
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1-5747150-4
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
Standard Board Mount Connectors Product Highlights: Number of Positions = 9 Receptacle PCB Mount Angle = Vertical Product Series = HD 20 With Mating Connector Lock
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-5747150-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5747150-4.
  • 1-5747150-4..

Technical Specifications

Physical
Body MaterialMetal, Steel
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.55 mm
Height12.54 mm
Hole Diameter3.048 mm
Lead Length3.175 mm
Length30.89 mm
PCB Thickness2.36 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5747150-4.

Newark
Datasheet14 pages12 years ago
Upverter
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Datasheet12 pages25 years ago
Verical
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet66 pages12 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago