📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK FA28C0G2A101JNU00

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G2A101JNU00.

TDK

Datasheet31 pages5 years ago

IHS

Inventory History

3 month trend:
-15.51%

CAD Models

Download TDK FA28C0G2A101JNU00 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.037
$ 0.037
Stock
18,044
24,147
24,147
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Descriptions

Descriptions of TDK FA28C0G2A101JNU00 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor Ceramic 100pF 100V C0G 5% 5mm Bulk
MLCC with Dipped Radial Lead, Capacitance=100pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,100V,100Pf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FA28C0G2A101JNU00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos