Amphenol RF FA1-NHSP-C01-1

RF COAXIAL, FAKRA PLUG, 50 OHM, CABLE; C; Connector Type: FAKRA Coaxial; Body Style: Straight Plug;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Housing ColorViolet
Housing MaterialPolyester
Insulation MaterialTeflon
MountFlanges, Panel
Technical
Connector TypeCable, Male Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NHSP-C01-1.

Newark
Datasheet1 page15 years ago
DigiKey
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF FA1-NHSP-C01-1.

Related Parts

Descriptions

Descriptions of Amphenol RF FA1-NHSP-C01-1 provided by its distributors.

RF COAXIAL, FAKRA PLUG, 50 OHM, CABLE; C; Connector Type:FAKRA Coaxial; Body Style:Straight Plug;
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Over Copper Tray Automotive
Connector, FAKRA, straight crimp plug for RG 174, RG188, RG316, 50 Ohm | Amphenol RF FA1-NHSP-C01-1
CONN FAKRA PLUG STR 50 OHM CRIMP

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Housing ColorViolet
Housing MaterialPolyester
Insulation MaterialTeflon
MountFlanges, Panel
Technical
Connector TypeCable, Male Pin, Plug, SMB
Fastening TypeRamp
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NHSP-C01-1.

Newark
Datasheet1 page15 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant