Amphenol RF FA1-NDSP-C04-1

Connector, FAKRA, straight crimp plug for RG58, 50 Ohm | Amphenol RF FA1-NDSP-C04-1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Housing ColorViolet
Housing MaterialPolyester
Insulation MaterialTeflon
MountFlanges, Panel
Technical
Connector TypeCable, Male Pin, Plug, SMB
Fastening TypeRamp
Frequency6 GHz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NDSP-C04-1.

Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-0.40%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF FA1-NDSP-C04-1.

Related Parts

Descriptions

Descriptions of Amphenol RF FA1-NDSP-C04-1 provided by its distributors.

Connector, FAKRA, straight crimp plug for RG58, 50 Ohm | Amphenol RF FA1-NDSP-C04-1
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Tray Automotive
RF Connectors / Coaxial Connectors MALE RG58 141 ST FAKRA SMB
RF COAXIAL, FAKRA PLUG, 50 OHM, CABLE; Connector Type:FAKRA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58; Contact Material:Brass Alloy; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialCopper
Contact PlatingGold
Housing ColorViolet
Housing MaterialPolyester
Insulation MaterialTeflon
MountFlanges, Panel
Technical
Connector TypeCable, Male Pin, Plug, SMB
Fastening TypeRamp
Frequency6 GHz
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature100 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NDSP-C04-1.

Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant