AVX F931D106MBA

Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)2.1 Ω
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for AVX F931D106MBA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-5.77%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.124
$ 0.124
Stock
186,057
391,420
391,420
Authorized Distributors
14
16
16
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
SMD/SMT
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
-
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX F931D106MBA.

Related Parts

Descriptions

Descriptions of AVX F931D106MBA provided by its distributors.

Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric]
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R
CAP, 10µF, 20V, 20%; Capacitance: 10µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: F93 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931D106MBA.

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)2.1 Ω
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for AVX F931D106MBA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago