📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments F28M35M22C1RFPT

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
$ 11.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M35M22C1RFPT.

Texas Instruments

Datasheet239 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet239 pages11 years ago
Datasheet243 pages12 years ago
Datasheet199 pages12 years ago
Datasheet198 pages12 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments F28M35M22C1RFPT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.134
$ 15.283
Stock
93,668
28,385
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
75 MHz
-
Number of I/Os
74
74
Interface
CAN, EBI/EMI, Ethernet, I2C, SCI, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
256 kB
Min Supply Voltage
1.14 V
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28M35M22C1RFPT.

Related Parts

ARM Microcontroller 32-bit 512Kilobyte Flash ARM7TDMI Core 55MHz 144-Pin LFBGA
Texas InstrumentsF28M35E20B1RFPT
MCU 32-Bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP
MCU 32-Bit AT91 ARM7TDMI RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP

Descriptions

Descriptions of Texas Instruments F28M35M22C1RFPT provided by its distributors.

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 150MHz, CMOS, PQFP144
C2000™ Dual Core 32-bit MCU with 150 MIPS, 512 KB Flash 144-HTQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.