Triad Magnetics F-345X

Power Transformer 1500Vrms 24VA 7 Terminal Wire Lead Flange Mount
$ 13.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-345X.

IHS

Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Jameco

Electro Sonic

Inventory History

3 month trend:
-1.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Triad MagneticsF6-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsFD6-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-45X
Power Transformer 1500Vrms 24VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-345X provided by its distributors.

Power Transformer 1500Vrms 24VA 7 Terminal Wire Lead Flange Mount
Power Transformers 24.0V CT 1A PWR XFMR PRI 115/230
24V 1A Single 24VA 115V,230V Dual , 84.12mm*50.8mm*49.2mm
POWER XFMR 24.0Vct@1.0A 115/230V CHASSIS MOUNT w/LEADS/
PWR XFMR LAMINATED 24VA CHAS MT
Control Transformer, 24V, 1A, 24Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:1A Rohs Compliant: Yes |Triad Magnetics F-345X
Transformer; Chassis; Pri:115/230V; Sec:24VCT; Sec:1A; Lead; 50/60Hz; 3-5/16In.In.W Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Magnetics offers a full choice of power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F345X