Panasonic EXB-V8V470JV

Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance47 Ω
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V470JV.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet7 pages6 years ago
Future Electronics
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+3.10%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.017
$ 0.017
Stock
1,609,008
743,593
743,593
Authorized Distributors
17
16
16
Resistance
47 Ω
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-V8V470JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-V8V470JV provided by its distributors.

Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Resistor, Array, 47 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film
EXB-V4V Series 0603 0.063 W 47 Ohm ±5 % 8 Element SMT Chip Resistor Array
Thick Film Chip 4R Array, Concave, 2% 47ohm, Conca
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 47Ohm ±200ppm/C ±5%
RESISTOR,CCAV ARRAY,0603X4, 47R 5%; Resistance: 47ohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow
Resistance:47Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXB-V8V470JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V470JV.
  • EXBV 8V470JV
  • EXBV8V470JV

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Resistance47 Ω
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height711.2 µm
Length3.2 mm
Terminal Pitch800 µm
Thickness600 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V470JV.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet7 pages6 years ago
Future Electronics
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant